- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 963094-1
963094-1
TE Connectivity / AMP Brand
5P BUCHS-GEH
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2039
Carton Packaging
Description
+
5P BUCHS-GEH
Search Keywords: 9630941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963094-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Mating Pin Diameter:.063 in, 1.6 mm
-
Number of Rows:2
-
Centerline (Pitch):.177 in, 4.5 mm
-
Height:.843 in, 21.4 mm
-
Serviceable:No
-
Cable Exit Angle:180 °
-
Hybrid Connector:No
-
Operating Temperature Range:-20 – 120 °C, -4 – 248 °F
-
Connector Style:Housing for female terminals
-
Primary Locking Feature:Integrated in Housing
-
Connector System:Wire-to-Wire
-
Row-to-Row Spacing:.177 in, 4.5 mm
-
Color:Black
-
Packaging Quantity:1600
-
Polarized:Yes
-
Length:.539 in, 13.7 mm
-
Number of Positions:5
-
Terminal Position Assurance:Yes
-
Packaging Method:Carton
-
Body Material:PBT
-
Width:.929 in, 23.6 mm
Tools/3D Models
+
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2039
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
238
Can Ship immediately
You may purchase all in-stock quantity of 238
Stock lot only:
238
Minimum Order Quantity:
800
18 Weeks
can ship
9/15/26