- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 963063-1
963063-1
TE Connectivity / AMP Brand
55P JUN-TIMER GEH
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
55P JUN-TIMER GEH
Product Highlights:
- Tab Header
- Connector Type = Junior Timer
- Number of Positions = 55
- Tin Tab Plating
- Brass Tab Material
Search Keywords: 9630631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963063-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Timer Connector
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:55
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2240
Order Increment:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,240
$55.87
4,480
$28.54
6,720
$19.43
8,960 +
$19.04
Click for Quote
Log in
to unlock special pricing