- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 963041-1
963041-1
TE Connectivity / AMP Brand
55P JUN-POW-TIM GEH
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
55P JUN-POW-TIM GEH
Product Highlights:
- Housing Assembly
- Connector Type = Junior Power Timer
- Number of Positions = 55
- Housing Color = Black
- Sealed
Search Keywords: 9630411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:963041-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:55
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,510
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$37.82
11
$36.01
43
$34.37
107
$32.88
321 +
$31.51
Click for Quote
Log in
to unlock special pricing