- Home ›
- All Products›
- 963040-2
TE Connectivity / AMP Brand
963040-2
2P JUN-TIMER GEH
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Assembly
- Connector Type = JPT
- 2 Positions
- PBT - GF Housing Material
- Housing Color = Gray
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 963040-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1150 |
| Packaging Method: | Package |
| Sealable: | Yes |
| Primary Product Color: | Gray |
| Connector Position Assurance Capable: | No |
| Primary Locking Feature: | On the Terminal |
| Connector & Housing Type: | Housing for female terminals |
| Serviceable: | No |
| Number of Positions: | 2 |
| Terminal Position Assurance: | No |
| Number of Rows: | 1 |
| UL Flammability Rating: | UL 94HB |
| Cable Exit Angle: | 180° |
| Connector System: | Wire-to-Board , Wire-to-Device |
| Product Width: | .929 in, 23.6 mm |
| Centerline (Pitch): | .197 in, 5 mm |
| Product Length: | .921 in, 23.4 mm |
| Operating Temperature (Max): | 100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F |
| Operating Temperature Range: | -40 – 100 °C, -40 – 212 °F |
| Contact Size: | 1.6mm |
| Connector & Contact Terminates To: | Wire & Cable |
| Mating Alignment Type: | Polarization Slot |
| Strain Relief: | Without |
| Connector Height: | 1.398 in, 35.5 mm |
| Contact Type: | Receptacle |
| Mating Alignment: | With |
| Housing Material: | PBT GF |
| Circuit Application: | Power |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Connector Shape: | Rectangular |
| Nominal Voltage Architecture: | 12 V |
| Contact Current Rating (Max): | 20 A |