- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 963040-1
TE Connectivity / AMP Brand
963040-1
2P JUN-TIMER GEH
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2P JUN-TIMER GEH
Product Highlights:
- Housing Assembly
- Connector Type = Junior Power Timer
- Number of Positions = 2
- Housing Color = Blue
- Sealed
Search Keywords: 9630401
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 963040-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 2 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 963040-1 RoHS compliant?
Yes, 963040-1 is RoHS compliant.
What is the lead time for 963040-1?
The standard lead time for 963040-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18400
24 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
18,400
$3.56
36,800
$1.82
55,200
$1.24
73,600 +
$1.22
Click for Quote
Log in
to unlock special pricing