Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

962998-1

Contact SKT Crimp ST Cable Mount Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount Loose Piece
Product Highlights:
  • Product Series = 1.5 mm System
  • Contact
  • Socket
  • CuNiSi Contact Material
  • Pre-Tin Contact Mating Area Plating Material
Search Keywords: 9629981
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 962998-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Wire Size: 17-20 AWG
Contact Material: Copper-Nickel-Silicon
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 962998-1 RoHS compliant?
Yes, 962998-1 is RoHS compliant.
What is the lead time for 962998-1?
The standard lead time for 962998-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,048
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
6000
Order Increment:
1000
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2640
3,000
$0.2425
6,000
$0.2414
12,000
$0.2408
18,000
$0.2402
24,000 +
$0.2396
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!