Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

962982-1

2,5 MMD SOCKET CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
2,5 MMD SOCKET CONTACT
Product Highlights:
  • Product Series = 2.5 mm System
  • Contact
  • Socket
  • CuNiSi Contact Base Material
  • Pre-Tin Contact Mating Area Plating Material
Search Keywords: 9629821
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 962982-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Power
Gender: SKT
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 962982-1 RoHS compliant?
Yes, 962982-1 is RoHS compliant.
What is the lead time for 962982-1?
The standard lead time for 962982-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,087
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4975
1,000
$0.4190
2,500
$0.3898
5,000
$0.3879
7,500
$0.3869
10,000
$0.3860
15,000
$0.3850
25,000 +
$0.3840
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!