- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 962981-8
962981-8
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 17-20AWG Carton Automotive
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 17-20AWG Carton Automotive
Search Keywords: 9629818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:962981-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:N/A
-
Contact Plating:Gold
-
Maximum Current Rating:40 A
-
Termination Method:Crimp
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.