- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 962956-1
962956-1
TE Connectivity / AMP Brand
4MM BUCHS-KONTAKT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
4MM BUCHS-KONTAKT
Product Highlights:
- Product Series = 4.0 mm System
- Contact
- Socket
- CuNiSi Contact Base Material
- Pre-Tin Contact Mating Area Plating Material
Search Keywords: 9629561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:962956-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:11-13 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,500
$0.2720
3,000
$0.2681
6,000
$0.2571
7,500
$0.2565
10,500
$0.2558
25,500
$0.2470
51,000 +
$0.2464
Click for Quote
Log in
to unlock special pricing