- Home ›
- All Products›
- 962954-2
962954-2
TE Connectivity / AMP Brand
4MM BUCHS-KONTAKT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
4MM BUCHS-KONTAKT
Product Highlights:
- Product Series = 4.0 mm System
- Contact
- Socket
- CuNiSi Contact Material
- Silver Contact Mating Area Plating Material
Search Keywords: 9629542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:962954-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1500 -
Packaging Quantity:1500
-
Crimp Type:F-Crimp
-
Sealable:Yes
-
Agency/Standard:LV214
-
Packaging Method:Reel
-
Primary Locking Feature:Locking Lance
-
Interface Plating:Silver (Ag)
-
Terminal Transmits:25 – 40 A (Power)
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Socket
-
Receptacle Style:180°
-
Wire Size Search:13 AWG, 14 AWG, 15 AWG, 16 AWG, 17 AWG, 1 mm², 1.25 mm², 1.5 mm², 2 mm², 2.5 mm²
-
Operating Temperature (Max):100 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Mating Pin Diameter:.157 in, 4 mm
-
Wire Size:17 – 13 AWG, 1 – 2.5 mm²
-
Contact Fabrication:Stamped & Formed
-
Contact Size:4mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,125
$0.9915
2,250
$0.6102
3,375
$0.4830
4,500 +
$0.4734
Click for Quote
Log in
to unlock special pricing