- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 962952-2
962952-2
TE Connectivity / AMP Brand
4MM BUCHS-KONTAKT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
4MM BUCHS-KONTAKT
Product Highlights:
- Product Series = 4.0 mm System
- Contact
- Socket
- CuNiSi Contact Base Material
- Silver Contact Mating Area Plating Material
Search Keywords: 9629522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:962952-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
49500
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
49,500
$1.547
99,000
$0.790
148,500
$0.538
198,000 +
$0.527
Click for Quote
Log in
to unlock special pricing