- Home ›
- All Products›
- 962942-2
962942-2
TE Connectivity / AMP Brand
MICRO TIMER 2 CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MICRO TIMER 2 CONTACT
Product Highlights:
- Contact
- Contact Type = Micro-Timer II
- Receptacle
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.15 - 1.60 mm
Search Keywords: 9629422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:962942-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
7000 -
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Quantity:7000
-
Packaging Method:Reel
-
Sealable:No
-
Typical Current Rating:10 A
-
Primary Locking Feature:Locking Lance
-
Crimp Type:F-Crimp
-
Interface Plating:Tin (Sn)
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Wire Size:24 – 20 AWG, .2 – .5 mm²
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm², .4 mm², .5 mm²
-
Mating Tab Thickness:.024 in, .6 mm
-
Mating Tab Width:.063 in, 1.6 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:1.6mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5,250
$0.2682
10,500
$0.1650
15,750
$0.1307
21,000 +
$0.1280
Click for Quote
Log in
to unlock special pricing