- Home ›
- All Products›
- 962934-1
962934-1
TE Connectivity / AMP Brand
MPT REC 9.5 Contact SWS Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MPT REC 9.5 Contact SWS Sn
Product Highlights:
- Contact
- Contact Type = Maxi-Power-Timer
- Receptacle
- Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
- Insulation Diameter, Range = 3.99 - 4.50 mm
Search Keywords: 9629341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:962934-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
450 -
Packaging Method:Reel
-
Primary Locking Feature:Locking Lance
-
Interface Plating:Tin (Sn)
-
Terminal Transmits:41 – 100 A (High Power)
-
Crimp Type:F-Crimp
-
Packaging Quantity:450
-
Sealable:Yes
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Typical Current Rating:78 A
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Mating Tab Thickness:.047 in, 1.2 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size Search:11 AWG, 12 AWG, 13 AWG, 2.5 mm², 3 mm², 4 mm²
-
Mating Tab Width:.374 in, 9.5 mm
-
Wire Size:13 – 11 AWG, 2.5 – 4 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Contact Size:9.5mm
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
225
$1.85
450
$1.39
675
$1.30
900 +
$1.27
Click for Quote
Log in
to unlock special pricing