- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 962932-1
TE Connectivity / AMP Brand
962932-1
MPT REC 9.5 Contact SRC Sn
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MPT REC 9.5 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Maxi-Power-Timer
- Receptacle
- Wire Range = 5.00-10.00² [10-7] mm [AWG]
- Insulation Diameter = 4.70 - 6.60 mm
Search Keywords: 9629321
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 962932-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
600 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 7-10 AWG |
| Contact Material: | Copper-Nickel-Silicon |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 962932-1 RoHS compliant?
Yes, 962932-1 is RoHS compliant.
What is the lead time for 962932-1?
The standard lead time for 962932-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
250
$1.43
600
$1.40
1,200
$1.27
3,000
$1.26
5,400
$1.24
7,800
$1.23
10,200
$1.22
15,000 +
$1.18
Click for Quote
Log in
to unlock special pricing