- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 962928-1
962928-1
TE Connectivity / AMP Brand
MPT REC 9.5 Contact SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MPT REC 9.5 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Maxi-Power-Timer
- Receptacle
- Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
- Insulation Diameter = 3.30 - 4.70 mm
Search Keywords: 9629281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:962928-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
600 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:11-13 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
272
Can Ship immediately
You may purchase all in-stock quantity of 272
Stock lot only:
272
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
Order Increment:
600
37 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$2.2715
600
$2.0650
1,200
$1.2710
1,800
$1.0060
2,400 +
$0.9860
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments