- Home ›
- All Products›
- 962904-1
962904-1
TE Connectivity / AMP Brand
TAB AS 4.8x0.8 CONTACT CS SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TAB AS 4.8x0.8 CONTACT CS SRC Sn
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Tab
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.11 - 2.90 mm
Search Keywords: 9629041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:962904-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2300 -
Terminal Transmits:25 – 40 A (Power)
-
Packaging Quantity:2300
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Sealable:No
-
Primary Locking Feature:Locking Lance
-
Typical Current Rating:34 A
-
Interface Plating:Tin (Sn)
-
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
Terminal Type:Tab
-
Termination Method to Wire & Cable:Crimp
-
Wire Size Search:13 AWG, 14 AWG, 15 AWG, 16 AWG, 17 AWG, 1 mm², 1.25 mm², 1.5 mm², 2 mm², 2.5 mm²
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Size:17 – 13 AWG, 1 – 2.5 mm²
-
Mating Tab Width:.189 in, 4.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:4.8mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3450
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,450
$0.802
5,175
$0.565
6,900 +
$0.554
Click for Quote
Log in
to unlock special pricing