- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 962883-2
962883-2
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 17-20AWG T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 17-20AWG T/R Automotive
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Tab
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.00 mm
Search Keywords: 9628832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:962883-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
4500 -
Contact Type:Power3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper Iron3465
-
Contact Plating:Pre-Tin3466
-
Maximum Current Rating:20 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
MOQ for In Stock Qty:
4500
MOQ for out of Stock Qty:
4500
Order Increment:
4500
64 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
4,500
$0.7076
6,750
$0.3746
10,125
$0.2636
13,500 +
$0.2584
Click for Quote
Log in
to unlock special pricing