- Home ›
- All Products›
- 962880-2
962880-2
TE Connectivity / AMP Brand
JUNIOR POWER TIMER TAB 2,8
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
JUNIOR POWER TIMER TAB 2,8
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Tab
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Single Wire Sealing System
Search Keywords: 9628802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:962880-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1 -
Contact Termination Area Plating Material:Tin (Sn)
-
Crimp Type:F-Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Typical Current Rating:20 A
-
Packaging Method:Reel
-
Primary Locking Feature:Locking Lance
-
Packaging Quantity:2500
-
Interface Plating:Tin (Sn)
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Sealable:Yes
-
Mating Tab Width:.11 in, 2.8 mm
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Insulation Diameter:.055 – .083 in, 1.4 – 2.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
Minimum Order Quantity:
75
Price (USD)
Qty
Unit Price
75
$0.86
400
$0.85
750
$0.84
1,500
$0.81
2,500
$0.80
10,000
$0.76
20,000 +
$0.68
Click for Quote
Log in
to unlock special pricing