Image is representational - see mfr. specs

JUNIOR POWER TIMER TAB 2,8

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
JUNIOR POWER TIMER TAB 2,8
Product Highlights:
  • Contact
  • Contact Type = Junior-Power-Timer
  • Tab
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 9628801
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    962880-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    17-20 AWG
  • Contact Material:
    Bronze
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
22 Weeks can ship 10/9/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.4941
1,000
$0.4742
2,500
$0.4480
5,000
$0.4282
7,500
$0.4166
10,000
$0.3893
15,000
$0.3783
25,000 +
$0.3288
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent
962880-2
962880-2
VIEW PRODUCT
JUNIOR POWER TIMER TAB 2,8
Possible Replacement
2.8MM FLACHSTECKER
In Stock:
77,500
Minimum Order:
200

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!