- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 962876-5
TE Connectivity / AMP Brand
962876-5
MT2 REC 1.6 Contact SWS Au
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MT2 REC 1.6 Contact SWS Au
Product Highlights:
- Contact
- Contact Type = Micro-Timer II
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.19 - 2.11 mm
Search Keywords: 9628765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:962876-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 962876-5 RoHS compliant?
Yes, 962876-5 is RoHS compliant.
What is the lead time for 962876-5?
The standard lead time for 962876-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,007
Ships today, if you order in
Minimum Order Quantity:
1000
18 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1,000
$0.3013
4,000
$0.2736
8,000
$0.2667
12,000
$0.2660
16,000
$0.2601
28,000
$0.2299
52,000 +
$0.2293
Click for Quote
Log in
to unlock special pricing