Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

962876-2

MT2 REC 1.6 Contact SWS Sn

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MT2 REC 1.6 Contact SWS Sn
Product Highlights:
  • Contact
  • Contact Type = Micro-Timer II
  • Receptacle
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.19 - 2.11 mm
Search Keywords: 9628762
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 962876-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: ES
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: SKT
Wire Size: 17-20 AWG
Contact Material: Copper-Iron
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 962876-2 RoHS compliant?
Yes, 962876-2 is RoHS compliant.
What is the lead time for 962876-2?
The standard lead time for 962876-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.1239
8,000
$0.1229
12,000
$0.1190
28,000
$0.1187
52,000
$0.1184
100,000
$0.1181
152,000 +
$0.1178
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!