- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 962876-1
962876-1
TE Connectivity / AMP Brand
MT2 REC 1.6 Contact SWS Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MT2 REC 1.6 Contact SWS Sn
Product Highlights:
- Contact
- Contact Type = Micro-Timer II
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.19 - 2.11 mm
Search Keywords: 9628761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:962876-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Phosphor Bronze Alloy
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
4000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4,000
$0.1561
8,000
$0.1493
12,000
$0.1415
28,000
$0.1402
52,000
$0.1384
100,000 +
$0.1360
Click for Quote
Log in
to unlock special pricing