- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 962835-3
TE Connectivity / AMP Brand
962835-3
FF 374 REC 1-2.5 MM2 0.5 X 0.27 TP CUSN4
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
FF 374 REC 1-2.5 MM2 0.5 X 0.27 TP CUSN4
Product Highlights:
- Receptacle
- Tab Fit = 9.53 x 1.22 mm
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.40-3.70 [.094-.146] mm [in]
- Receptacle Style = Straight
Search Keywords: 9628353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:962835-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:11.63 mm²
-
Stud Size:N/A
-
Wire Size:13-17 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 962835-3 RoHS compliant?
Yes, 962835-3 is RoHS compliant.
What is the lead time for 962835-3?
The standard lead time for 962835-3 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
On Order:
6,000
can ship 10/28/26
Minimum Order Quantity:
500
39 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
500
$0.5640
2,000
$0.5515
4,000
$0.5252
6,000
$0.5103
8,000
$0.5090
10,000
$0.4865
16,000
$0.4748
26,000 +
$0.4689
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT