- Home ›
- All Products›
- 962835-2
962835-2
TE Connectivity / AMP Brand
FF STECKHUELSE 9,5
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF STECKHUELSE 9,5
Product Highlights:
- Receptacle
- Tab Fit = 9.53 x 1.22 mm
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.40-3.70 [.094-.146] mm [in]
- Receptacle Style = Straight
Search Keywords: 9628352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:962835-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1950 -
Insertion Force:Normal
-
Mating Retention Type:Locking Lance
-
Crimp Type:F-Crimp
-
Wire Insulation Support:With
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:1950
-
Terminal Orientation:Straight
-
Barrel Type:Open
-
Packaging Method:Reel
-
Terminal Plating Material:Silver
-
Mating Tab Width:.375 in, 9.53 mm
-
Mating Tab Thickness:.048 in, 1.22 mm
-
Wire Size:17 – 13 AWG, 1.03 – 2.62 mm²
-
Product Length:1.063 in, 27 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1463
58 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
1,463
$2.79
2,925
$1.48
4,388
$1.04
5,850 +
$1.02
Click for Quote
Log in
to unlock special pricing
Accessories