Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

962835-1

FF 374 REC 1-2.5 MM2 PLAIN CUSN4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
FF 374 REC 1-2.5 MM2 PLAIN CUSN4
Product Highlights:
  • Receptacle
  • Tab Fit = 9.53 x 1.22 mm
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
  • Insulation Diameter = 2.40-3.70 [.094-.146] mm [in]
  • Receptacle Style = Straight
Search Keywords: 9628351
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 962835-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: NL
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Type: Quick Disconnect Terminal
Gender: F
Tab Size: 11.63 mm²
Wire Size: 13-17 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 962835-1 RoHS compliant?
Yes, 962835-1 is RoHS compliant.
What is the lead time for 962835-1?
The standard lead time for 962835-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,561
Can Ship immediately
Minimum Order Quantity:
500
18 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.679
2,000
$0.611
4,000
$0.593
6,000
$0.592
8,000
$0.590
10,000
$0.589
16,000
$0.587
26,000 +
$0.586
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!