Image is representational - see mfr. specs

FF-STECKHUELSE 9,5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
FF-STECKHUELSE 9,5
Product Highlights:
  • Receptacle
  • Tab Fit = 9.53 x 1.22 mm
  • Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
  • Insulation Diameter = 3.30-4.50 [.130-.177] mm [in]
  • Receptacle Style = Straight
Search Keywords: 9628342
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    962834-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1500
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    11.63 mm²
  • Dimension:
    28 mm
  • Wire Size:
    11-13 AWG
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3375
58 Weeks can ship 7/12/27
Backorder
Price (USD)
Qty
Unit Price
3,375
$2.467
6,750
$1.302
10,125
$0.895
13,500 +
$0.877
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!