Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

962833-1

FF 374 REC 4-6 MM2 0.5X0.27 PLAIN CUSN4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
FF 374 REC 4-6 MM2 0.5X0.27 PLAIN CUSN4
Product Highlights:
  • Receptacle
  • Tab Fit = 9.53 x 1.22 mm
  • Wire Range = 4.00-6.00² [11.5-10] mm [AWG]
  • Insulation Diameter = 4.00-5.10 [.157-.201] mm [in]
  • Receptacle Style = Straight
Search Keywords: 9628331
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 962833-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1400
Type: Quick Disconnect Terminal
Gender: F
Tab Size: 11.63 mm²
Wire Size: 9-11 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 962833-1 RoHS compliant?
Yes, 962833-1 is RoHS compliant.
What is the lead time for 962833-1?
The standard lead time for 962833-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1400
Order Increment:
1400
18 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,400
$0.3573
2,800
$0.3420
5,600
$0.3280
8,400
$0.3271
11,200
$0.3192
15,400
$0.3184
25,200
$0.3150
50,400 +
$0.3069
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!