Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

962825-2

FF 250 TAB 24-20 AWG .016 TPPB

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
FF 250 TAB 24-20 AWG .016 TPPB
Product Highlights:
  • Tab
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.00-1.60 [.039-.063] mm [in]
  • Receptacle Style = Straight
Search Keywords: 9628252
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    962825-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3500
  • Type:
    Quick Disconnect Terminal
  • Gender:
    Tab
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Color:
    N/R
  • Operating Temperature:
    -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 962825-2 RoHS compliant?
Yes, 962825-2 is RoHS compliant.
What is the lead time for 962825-2?
The standard lead time for 962825-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63000
Order Increment:
3500
16 Weeks can ship 12/29/26
Backorder
Price (USD)
Qty
Unit Price
63,000
$0.3273
126,000
$0.1672
189,000
$0.1138
252,000 +
$0.1115
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!