Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

962191-1

8P JUNIOR-TIMER HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
8P JUNIOR-TIMER HSG
Product Highlights:
  • Receptacle Housing
  • Connector Type = Junior Timer
  • Number of Positions = 8
  • PA 6.6 Housing Material
  • Housing Color = Brown/Beige
Search Keywords: 9621911
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 962191-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 962191-1 RoHS compliant?
Yes, 962191-1 is RoHS compliant.
What is the lead time for 962191-1?
The standard lead time for 962191-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 842
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.575
500
$0.564
1,000
$0.558
2,500
$0.543
5,000
$0.529
7,500
$0.524
10,000
$0.521
15,000 +
$0.517
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!