- Home ›
- All Products›
- 953892-1
953892-1
TE Connectivity / AMP Brand
16/8W+4SC MQS SOCKET HSG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
16/8W+4SC MQS SOCKET HSG
Search Keywords: 9538921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:953892-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Circuit Application:Signal
-
Sealable:No
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Number of Rows:2
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Nominal Voltage Architecture:12 V
-
Connector System:Wire-to-Wire
-
Packaging Method:Box
-
Terminal Position Assurance:Yes
-
Operating Voltage:16 VDC
-
Primary Product Color:Green
-
Mating Alignment Type:Polarized
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Tab Width:.025 in, .63 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Product Length:.909 in, 23.1 mm
-
Product Width:.681 in, 17.3 mm
-
Strain Relief:Without
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.425 in, 10.8 mm
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Housing Material:PBT GF
-
Contact Current Rating (Max):13 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:.63mm
-
Number of Positions:16
-
Operating Temperature (Max):100 °C, 125 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
50
$0.6902
250
$0.5789
1,200
$0.5357
3,600
$0.4917
6,000
$0.4904
8,400
$0.4785
10,800
$0.4773
15,600 +
$0.4652
Click for Quote
Log in
to unlock special pricing