- Home ›
- All Products›
- 953729-3
953729-3
TE Connectivity / AMP Brand
4W MCP RCPT HSG SV ASSY
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2039
Box Packaging
Certificate of Compliance Guarantee
Description
+
4W MCP RCPT HSG SV ASSY
Search Keywords: 9537293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:953729-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Connector System:Wire-to-Wire
-
Primary Locking Feature:Integrated in Housing
-
Packaging Method:Box
-
Number of Positions:4
-
Terminal Position Assurance:No
-
Serviceable:Yes
-
Packaging Quantity:1500
-
Number of Rows:1
-
Connector & Housing Type:Housing for female terminals
-
Nominal Voltage Architecture:16 V
-
Primary Product Color:Green
-
Sealable:No
-
Connector Position Assurance Capable:No
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Product Width:1.18 in, 30 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Product Length:.776 in, 19.71 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Centerline (Pitch):.131 in, 3.33 mm
-
Housing Material:PBT GF
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Receptacle
-
Strain Relief:With
-
Contact Current Rating (Max):16 A
-
Connector Height:.476 in, 12.1 mm
-
Mating Tab Width:.059 in, 1.5 mm
-
Contact Size:1.5mm
-
Circuit Application:Power
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2039
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
375
$0.77
750
$0.58
1,125
$0.52
1,500 +
$0.51
Click for Quote
Log in
to unlock special pricing