- Home ›
- All Products›
- 953698-2
TE Connectivity / AMP Brand
953698-2
3POS MQS TAB
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
3POS MQS TAB
Search Keywords: 9536982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:953698-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
1500 -
Number of Positions:3
-
Terminal Position Assurance:Yes
-
Packaging Method:Box
-
Serviceable:Yes
-
Number of Rows:1
-
Sealable:No
-
Operating Voltage:24 VDC
-
Circuit Application:Signal
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Product Color:White
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Mating Tab Width:.025 in, .63 mm
-
Product Length:.547 in, 13.9 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Contact Size:.63mm
-
Mating Alignment Type:Keyed
-
Housing Material:PBT GF
-
Nominal Voltage Architecture:24 V
-
Mating Alignment:With
-
Contact Type:Tab
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Contact Current Rating (Max):7.5 A
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.409 in, 10.4 mm
-
Product Width:1.32 in, 33.7 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 953698-2 RoHS compliant?
Yes, 953698-2 is RoHS compliant.
What is the lead time for 953698-2?
The standard lead time for 953698-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
50
$0.4796
500
$0.3618
1,500
$0.3512
3,000
$0.3424
6,000
$0.3288
10,500
$0.3280
15,000
$0.3054
25,500 +
$0.2981
Click for Quote
Log in
to unlock special pricing