- Home ›
- All Products›
- 953697-4
953697-4
TE Connectivity / AMP Brand
3POS MQS REC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3POS MQS REC
Search Keywords: 9536974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:953697-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Packaging Method:Box
-
Operating Voltage:24 VDC
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Primary Product Color:Yellow
-
Circuit Application:Signal
-
Number of Rows:1
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Sealable:No
-
Number of Positions:3
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Product Length:.547 in, 13.9 mm
-
Mating Tab Width:.025 in, .63 mm
-
Product Width:.339 in, 8.6 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Connector Shape:Rectangular
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Locking Feature:Integrated in Housing
-
Connector Height:.693 in, 17.6 mm
-
Contact Current Rating (Max):7.5 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Nominal Voltage Architecture:24 V
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Housing Material:PBT GF
-
Contact Type:Receptacle
-
Contact Size:.63mm
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
12,000
$0.6148
24,000
$0.3245
36,000
$0.2232
48,000 +
$0.2187
Click for Quote
Log in
to unlock special pricing