- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 953697-2
953697-2
TE Connectivity / AMP Brand
3POS MQS REC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
3POS MQS REC
Product Highlights:
- Housing
- Number of Positions = 3
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
- Without Fiber Optic Contacts
Search Keywords: 9536972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:953697-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Strain Relief:No
-
Nominal Voltage Architecture:12 V, 24 V
-
Length:.547 in, 13.9 mm
-
Polarized:Yes
-
Primary Locking Feature:On the Terminal
-
UL Flammability Rating:UL 94-HB
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector Position Assurance Capable:No
-
Body Material:PBT GF
-
Color:White
-
Width:.339 in, 8.6 mm
-
Connector Style:Housing for female terminals
-
Number of Rows:1
-
Hybrid Connector:No
-
Height:.693 in, 17.6 mm
-
Cable Exit Angle:180 °
-
Number of Positions:3
-
Terminal Position Assurance:Yes
-
Sealable:No
-
Mounting Feature:Without
-
Operating Voltage:24 VDC
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Signal
-
Mating Tab Width:.025 in, .63 mm
-
Packaging Method:Box
-
Connector System:Wire-to-Wire
-
Serviceable:Yes
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,900
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.214
1,500
$0.210
3,000 +
$0.206
Click for Quote
Log in
to unlock special pricing