- Home ›
- All Products›
- 953600-1
953600-1
TE Connectivity / AMP Brand
5/4W MCP RCPT HSG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5/4W MCP RCPT HSG ASSY
Search Keywords: 9536001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:953600-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Sealable:Yes
-
Terminal Position Assurance:Yes
-
Connector Position Assurance Capable:No
-
Nominal Voltage Architecture:12 V
-
Primary Product Color:Black
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:5
-
Serviceable:Yes
-
Operating Voltage:16 VDC
-
Connector & Housing Type:Housing for female terminals
-
Degree of Protection:IP67
-
Number of Rows:1
-
Connector System:Wire-to-Wire
-
Packaging Quantity:500
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Product Width:1.169 in, 29.7 mm
-
Product Length:1.449 in, 36.8 mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Packaging Method:Box & Carton
-
Mating Alignment:With
-
Circuit Application:Power
-
Housing Material:PBT
-
Strain Relief:Without
-
Contact Size:2.8mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.791 in, 20.1 mm
-
Contact Type:Receptacle
-
Mating Alignment Type:Polarizing Rib
-
Connector Shape:Rectangular
-
Contact Current Rating (Max):16 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.420
250
$1.154
500
$1.102
1,000
$1.055
2,500
$1.011
5,000
$0.984
7,500
$0.971
10,000 +
$0.969
Click for Quote
Log in
to unlock special pricing