- Home ›
- All Products›
- 953599-1
953599-1
TE Connectivity / AMP Brand
18W MQS RCPT HSG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
18W MQS RCPT HSG
Search Keywords: 9535991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:953599-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Terminal Position Assurance:No
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Packaging Method:Box
-
Connector & Housing Type:Housing for female terminals
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Number of Positions:18
-
Operating Voltage:16 VDC
-
Nominal Voltage Architecture:12 V
-
Primary Product Color:Black
-
Serviceable:Yes
-
Number of Rows:2
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Product Width:.264 in, 6.7 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Operating Temperature Range:-30 – 85 °C, -22 – 185 °F
-
Product Length:.957 in, 24.3 mm
-
Mating Tab Width:.025 in, .63 mm
-
Connector Height:.63 in, 16 mm
-
Contact Current Rating (Max):13 A
-
Connector & Contact Terminates To:Wire & Cable
-
Strain Relief:Without
-
Mating Alignment Type:Polarization Slot
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:.63mm
-
Connector Shape:Rectangular
-
Contact Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.746
1,000
$0.561
1,500
$0.448
2,000 +
$0.441
Click for Quote
Log in
to unlock special pricing