- Home ›
- All Products›
- 953440-4
953440-4
TE Connectivity / AMP Brand
6pos MQS .63 header 90deg
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6pos MQS .63 header 90deg
Search Keywords: 9534404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:953440-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1040 -
PCB Mount Orientation:Horizontal
-
Circuit Application:Signal
-
Mating Tab Thickness:.025 in, .63 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Current Rating (Max):7.5 A
-
Primary Product Color:Green
-
Connector System:Wire-to-Board
-
Number of Positions:6
-
Sealable:No
-
Mating Tab Width:.025 in, .63 mm
-
Number of Rows:2
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Mounting Type:Board Mount
-
Operating Temperature (Max):65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Nominal Voltage Architecture:12 V
-
Operating Voltage:12 VDC
-
Interface Number:1379890
-
Header Type:Fully Shrouded
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Size:.63mm
-
Mating Alignment:With
-
Contact Type:Tab
-
Contact Mating Area Plating Material:Tin
-
Shielded:No
-
Connector Shape:Rectangular
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
520
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
520
$4.43
1,040
$2.35
1,560
$1.65
2,080 +
$1.62
Click for Quote
Log in
to unlock special pricing