- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 953318-1
953318-1
TE Connectivity / AMP Brand
1W HSG FOR DIESEL PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1W HSG FOR DIESEL PLUG
Search Keywords: 9533181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:953318-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Terminal Position Assurance:No
-
Circuit Application:Signal
-
Number of Positions:1
-
Sealable:No
-
Width:1.752 in, 44.5 mm
-
Color:Black
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Mounting Feature:Without
-
Strain Relief:Yes
-
Connector Style:Housing for female terminals
-
Polarized:Yes
-
Primary Locking Feature:On the Terminal
-
Number of Rows:1
-
Packaging Method:Box
-
Length:.984 in, 25 mm
-
Body Material:PBT
-
UL Flammability Rating:UL 94-HB
-
Connector System:Wire-to-Board , Wire-to-Device
-
Connector Position Assurance Capable:No
-
Hybrid Connector:No
-
Serviceable:No
-
Mating Tab Width:.025 in, .059 in, .64 mm, 1.5 mm
-
Cable Exit Angle:90 °
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
625
$0.4852
1,250
$0.3639
1,875
$0.3396
2,500 +
$0.3328
Click for Quote
Log in
to unlock special pricing