- Home ›
- All Products›
- 953310-2
953310-2
TE Connectivity / AMP Brand
5W JPT/SWS CET CON
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5W JPT/SWS CET CON
Product Highlights:
- Receptacle Housing
- Connector Type = JPT
- 5 Positions
- PA 6.6 Housing Material
- Housing Color = Brown
Search Keywords: 9533102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:953310-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Packaging Method:Box
-
Number of Positions:5
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Terminal Position Assurance:Yes
-
Number of Rows:1
-
Connector Position Assurance Capable:No
-
Primary Product Color:BROWN
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:On the Terminal
-
Operating Voltage:48 VDC
-
Serviceable:No
-
Cable Exit Angle:180°
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Centerline (Pitch):.197 in, 5 mm
-
Product Width:1.331 in, 33.8 mm
-
Product Length:1.559 in, 39.6 mm
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Nominal Voltage Architecture:12 V, 24 V, 42 V, 48 V
-
Connector Height:1.024 in, 26 mm
-
Strain Relief:Without
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PA GF
-
Mating Alignment:With
-
Contact Current Rating (Max):16 A
-
Contact Size:2.8mm
-
Mating Alignment Type:Polarization Slot
-
Circuit Application:Power
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
52 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
800
$6.11
1,600
$3.23
2,400
$2.22
3,200 +
$2.17
Click for Quote
Log in
to unlock special pricing