- Home ›
- All Products›
- 953264-1
953264-1
TE Connectivity / AMP Brand
18pos MQS .63 header 180deg THR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
18pos MQS .63 header 180deg THR
Product Highlights:
- Pin Header
- Number of Positions = 18
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
- Without Fiber Optic Contacts
Search Keywords: 9532641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:953264-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
496 -
Circuit Application:Signal
-
Operating Temperature (Max):65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Signal Positions:18
-
PCB Mount Alignment:With
-
Interface Number:1801400-PSA
-
PCB Mount Retention:With
-
Sealable:No
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Packaging Type:Tray
-
Operating Voltage:12 VDC
-
Mating Tab Width:.025 in, .63 mm
-
Primary Product Color:White
-
Packaging Quantity:496
-
Mounting Holes:Without
-
Number of Positions:18
-
PCB Mount Retention Type:Boardlock
-
Number of Rows:2
-
Profile Height from PCB:.835 in, 21.2 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Sections:1
-
Panel Mount Feature:Without
-
PCB Mount Orientation:Vertical
-
Mating Tab Thickness:.025 in, .63 mm
-
Nominal Voltage Architecture:12 V
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector System:Wire-to-Board
-
Mating Alignment:With
-
Mating Retention:With
-
UL Flammability Rating:UL 94HB
-
Connector Width:.63 in, 16 mm
-
Connector Shape:Rectangular
-
Mating Retention Type:Locking Interface
-
Connector Length:1.614 in, 41 mm
-
Header Type:Fully Shrouded
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Type:Tab
-
Shielded:No
-
Contact Mating Area Plating Material:Tin
-
Contact Size:.63mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25
$1.91
100
$1.61
496
$1.49
992
$1.42
1,488
$1.36
2,976
$1.33
5,456
$1.31
7,936 +
$1.30
Click for Quote
Log in
to unlock special pricing