- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 953122-7
953122-7
TE Connectivity / AMP Brand
ASSEMBLY COVER 40 WAY MQS CABLE-LOCKING AT 15 DEG.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ASSEMBLY COVER 40 WAY MQS CABLE-LOCKING AT 15 DEG.
Search Keywords: 9531227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:953122-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Cable Exit Angle:15
-
Packaging Quantity:180
-
Number of Positions:40
-
Accessory Type:Cover Assembly
-
Strain Relief:With
-
Packaging Method:Box
-
Connector System:Wire-to-Board , Wire-to-Device
-
Color:White
-
Material:PBT GF
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
32
Can Ship immediately
You may purchase all in-stock quantity of 32
Stock lot only:
32
Minimum Order Quantity:
65
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.1770
65
$1.0700
350
$1.0300
1,400
$0.9884
3,500
$0.9468
10,900 +
$0.9051
Click for Quote
Log in
to unlock special pricing