- Home ›
- All Products›
- 953122-6
953122-6
TE Connectivity / AMP Brand
40W MQS COVER ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
40W MQS COVER ASSY
Search Keywords: 9531226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:953122-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Number of Positions:40
-
Primary Product Color:Gray
-
Protection & Strain Relief Accessory Type:Cover Assembly
-
Packaging Method:Box
-
Packaging Quantity:180
-
Primary Product Material:PBT GF
-
Cable Exit Angle:15°
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Operating Temperature (Max):100 °C, 212 °F
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
25
$1.306
300
$1.061
600
$1.013
1,200
$0.970
2,700
$0.916
5,100
$0.878
7,500
$0.876
10,200 +
$0.849
Click for Quote
Log in
to unlock special pricing