- Home ›
- All Products›
- 953122-3
953122-3
TE Connectivity / AMP Brand
40W MQS COVER ASSY (15D)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
40W MQS COVER ASSY (15D)
Search Keywords: 9531223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:953122-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Protection & Strain Relief Accessory Type:Cover Assembly
-
Number of Positions:40
-
Primary Product Color:White
-
Packaging Method:Box
-
Strain Relief:With
-
Packaging Quantity:180
-
Cable Exit Angle:15°
-
Primary Product Material:PBT GF
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$1.325
300
$1.076
600
$1.028
1,200
$0.984
2,700
$0.930
5,100
$0.891
7,500
$0.879
10,200 +
$0.861
Click for Quote
Log in
to unlock special pricing