Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

953122-1

40W MQS COVER ASSY (15D)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
40W MQS COVER ASSY (15D)
Product Highlights:
  • Shield
  • 40 Positions
  • Shield Color = Black
  • PBT GF 20 Shield Material
Search Keywords: 9531221
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    953122-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    300
  • Type:
    Shield
  • Dimension:
    44 x 29.9 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 953122-1 RoHS compliant?
Yes, 953122-1 is RoHS compliant.
What is the lead time for 953122-1?
The standard lead time for 953122-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,202
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.47
300
$1.25
600
$1.18
1,200
$1.12
2,700
$1.05
5,100
$1.04
7,500
$1.03
10,200 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!