- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 953119-1
TE Connectivity / AMP Brand
953119-1
20POS MQS REC
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
20POS MQS REC
Product Highlights:
- Housing
- Number of Positions = 40
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
- Without Fiber Optic Contacts
Search Keywords: 9531191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:953119-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
3800 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 953119-1 RoHS compliant?
Yes, 953119-1 is RoHS compliant.
What is the lead time for 953119-1?
The standard lead time for 953119-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
529
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
100
$0.3763
500
$0.2179
3,800
$0.2117
7,600
$0.2112
11,400
$0.2106
26,600
$0.2083
53,200 +
$0.2044
Click for Quote
Log in
to unlock special pricing