- Home ›
- All Products›
- 953118-2
953118-2
TE Connectivity / AMP Brand
40W MQS STRAIGNT HEADER
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
40W MQS STRAIGNT HEADER
Search Keywords: 9531182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:953118-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
432 -
Nominal Voltage Architecture:12 V
-
Packaging Type:Tray
-
PCB Mount Orientation:Vertical
-
Sealable:No
-
Number of Positions:40
-
Number of Sections:1
-
Primary Product Color:Gray
-
Panel Mount Feature:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:Without
-
Number of Rows:4
-
Mounting Holes:Without
-
Operating Voltage:12 VDC
-
Number of Signal Positions:40
-
Interface Number:208-15554
-
PCB Mount Alignment:With
-
Circuit Application:Signal
-
Mating Tab Width:.025 in, .63 mm
-
Mating Tab Thickness:.025 in, .63 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature (Max):65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Quantity:432
-
Contact Mating Area Plating Material:Tin
-
Mating Retention Type:Locking Interface
-
UL Flammability Rating:UL 94HB
-
Contact Size:.63mm
-
Header Type:Fully Shrouded
-
Shielded:No
-
Connector Width:1.02 in, 25.9 mm
-
Contact Type:Tab
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Shape:Rectangular
-
Connector System:Wire-to-Board
-
Connector Length:1.28 in, 32.5 mm
-
Mating Alignment:With
-
Mating Retention:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5076
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5,076
$25.35
10,152
$12.94
15,228
$8.80
20,304 +
$8.64
Click for Quote
Log in
to unlock special pricing