- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 953047-1
953047-1
TE Connectivity / AMP Brand
MT SEC LOCK 31W HYB CONN
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
MT SEC LOCK 31W HYB CONN
Product Highlights:
- Secondary Lock
- Connector Type = Hybrid Timer
- Number of Positions = 31
- PA 6 GF 50% Housing Material
Search Keywords: 9530471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:953047-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Secondary Lock
-
Dimension:32 x 12 x 2.1 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43,985
Ships today, if you order in
Minimum Order Quantity:
55
Price (USD)
Qty
Unit Price
1
$1.309
55
$1.190
300
$1.160
550
$1.150
1,100
$1.130
16,000 +
$1.100
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT