- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 953042-1
953042-1
TE Connectivity / AMP Brand
ASSY 31M CONN LEFT SLIDE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSY 31M CONN LEFT SLIDE
Product Highlights:
- Receptacle Housing
- Connector Type = Hybrid Timer
- Number of Positions = 31
- Housing Color = Black
- Sealed
Search Keywords: 9530421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:953042-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
280 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:31
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
70
$12.18
140
$7.49
210
$5.93
280 +
$5.81
Click for Quote
Log in
to unlock special pricing