- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 953040-1
953040-1
TE Connectivity / AMP Brand
VERTIC COVER 31W HYB CONN
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Box Packaging
Certificate of Compliance Guarantee
Description
+
VERTIC COVER 31W HYB CONN
Product Highlights:
- Cover
- Connector Type = Hybrid Timer, Micro Timer 2 / SPT
- Number of Positions = 31
Search Keywords: 9530401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:953040-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Timer Connector Cover
-
Dimension:70 x 23.2 x 38.5 mm
-
Operating Temperature:N/A
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
4,000
$4.63
8,000
$2.36
12,000
$1.61
16,000 +
$1.58
Click for Quote
Log in
to unlock special pricing