TE Connectivity / AMP Brand Authorized Distributor

95-22015

Conn G FNG 0.8mm D-Sub 50 Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn G FNG 0.8mm D-Sub 50 Pin
Search Keywords: 9522015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 95-22015
Alias/AKA: 2430151-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 7508905000
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 95-22015 RoHS compliant?
Yes, 95-22015 is RoHS compliant.
What is the lead time for 95-22015?
The standard lead time for 95-22015 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$6.13
50
$4.25
100
$3.81
250
$3.54
500
$3.34
1,000
$3.33
2,500
$3.17
5,000 +
$3.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!